Part Details for MT9V126IA3XTC-DP1 by onsemi
Overview of MT9V126IA3XTC-DP1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT9V126IA3XTC-DP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT9V126IA3XTC-DP1
|
Avnet Americas | Image Sensor Color CMOS 680x512Pixels 63-Pin IBGA Tray - Trays (Alt: MT9V126IA3XTC-DP1) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 105 Partner Stock |
|
$26.6972 / $31.8644 | Buy Now |
|
Flip Electronics | Stock, ship today | 105 |
|
$21.5300 | RFQ |
Part Details for MT9V126IA3XTC-DP1
MT9V126IA3XTC-DP1 CAD Models
MT9V126IA3XTC-DP1 Part Data Attributes
|
MT9V126IA3XTC-DP1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9V126IA3XTC-DP1
onsemi
CMOS Image Sensor System-on-Chip, VGA, 1/4", 260-JTRAY, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 9 X 9 MM, 1 MM PITCH, HALOGEN FREE AND LEAD FREE, PLASTIC, IBGA-63 | |
Manufacturer Package Code | 503AL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.66-2.94 V AND SUPPLY CURRENT 50MA | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 74.6 dB | |
Frame Rate | 30 fps | |
Horizontal Pixel | 680 | |
Housing | PLASTIC/EPOXY | |
JESD-609 Code | e1 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -0.30-2.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.60X5.60 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1150 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER | |
Vertical Pixel | 512 |
Alternate Parts for MT9V126IA3XTC-DP1
This table gives cross-reference parts and alternative options found for MT9V126IA3XTC-DP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9V126IA3XTC-DP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9V126IA3XTC-DR1 | CMOS Image Sensor System-on-Chip, VGA, 1/4", 260-JTRAY, Automotive Qualified | onsemi | MT9V126IA3XTC-DP1 vs MT9V126IA3XTC-DR1 |
MT9V126IA3XTC | IMAGE SENSOR-CMOS, 680(H) X 512(V) PIXEL, 30fps, -0.30-2.80V, SQUARE, SURFACE MOUNT | onsemi | MT9V126IA3XTC-DP1 vs MT9V126IA3XTC |
MT9V126IA3XTC-TR | CMOS Image Sensor System-on-Chip, VGA, 1/4", 2000-REEL, Automotive Qualified | onsemi | MT9V126IA3XTC-DP1 vs MT9V126IA3XTC-TR |