-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7258
|
Newark | Toggle Sw, Spdt, 6A, 125Vac, Panel Rohs Compliant: Yes |Alcoswitch Te Connectivity MTA106D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 / $11.8200 | Buy Now |
DISTI #
69K7015
|
Newark | Toggle Switch, Spdt, 6A, 125Vac, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Mta Series, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Alcoswitch Te Connectivity MTA106D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 / $12.8300 | Buy Now |
DISTI #
450-1297-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2801 In Stock |
|
$8.5273 / $14.2600 | Buy Now |
DISTI #
1-1437558-0
|
Avnet Americas | Switch Toggle ON None ON SPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 1-1437558-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 917 |
|
$7.1050 | Buy Now |
DISTI #
69K7015
|
Avnet Americas | Switch Toggle ON None ON SPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 69K7015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$11.1700 / $13.0400 | Buy Now |
DISTI #
506-MTA106D
|
Mouser Electronics | Toggle Switches SPDT ON-NONE-ON BAT LUG TOGGLE SWITCH RoHS: Compliant | 118 |
|
$8.3700 / $11.7800 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 28VDC - 10.49mm Standard Round Actuator - 1/4-40 Bushing Thread - Solder Lug. RoHS: Compliant |
1088 On Order |
|
$7.2100 / $10.7200 | Buy Now |
|
Quest Components | Toggle Switch, Straight, Spdt, On-on, Solder Terminal, Toggle Bat | 16 |
|
$12.0450 / $13.5506 | Buy Now |
|
Quest Components | Toggle Switch, Straight, Spdt, On-on, Solder Terminal, Toggle Bat | 11 |
|
$20.3610 | Buy Now |
DISTI #
1-1437558-0
|
TTI | Toggle Switches SWITCH TOGGLE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 654 In Stock |
|
$7.2300 / $10.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTA106D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTA106D
TE Connectivity
TOGGLE SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 24 deg | |
Actuator Color | BLACK | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | PHENOLIC | |
Actuator Type | LONG BAT | |
Body Breadth | 8 mm | |
Body Color | GREEN | |
Body Height | 10 mm | |
Body Length or Diameter | 13 mm | |
Bushing Length | 0.315 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.157 inch | |
Termination Type | WIRE |