Part Details for MTC08S68K by Cornell Dubilier Electronics Inc
Overview of MTC08S68K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTC08S68K
MTC08S68K CAD Models
MTC08S68K Part Data Attributes
|
MTC08S68K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MTC08S68K
Cornell Dubilier Electronics Inc
Film Capacitor, Polycarbonate, 80V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 55 V | |
Rated (DC) Voltage (URdc) | 80 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |