Part Details for MTCAD00001-1000F by L-com Inc
Results Overview of MTCAD00001-1000F by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MTCAD00001-1000F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86AK3067
|
Newark | Coaxial Cable, 28Awg, Pvc, 1000Ft, Coaxial Cable Type:-, Conductor Area Csa:-, Conductor Material:Tinned Copper, External Diameter:2.8Mm, Impedance:75Ohm, Jacket Color:Red, Jacket Material:Pvc, Product Range:-, Wire Gauge:28Awg |L-Com MTCAD00001-1000F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$103.5300 | Buy Now |
|
DISTI #
17-MTCAD0017-1000F
|
Mouser Electronics | Coaxial Cables 75 ohm Bulk Coaxial Cable single line Red 1000ft | 0 |
|
$73.5700 / $94.0400 | Order Now |
|
DISTI #
73602335
|
RS | 75 Ohm Bulk Coaxial Cable Single Line 1000 ft spool Red- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$72.1200 / $83.0000 | RFQ |
|
|
Onlinecomponents.com | 75 ohm Bulk Coaxial Cable single line Red 1000ft COO: China RoHS: Compliant | 0 |
|
$73.0300 / $88.3400 | Buy Now |