Part Details for MTCP-122-20S1 by TE Connectivity
Overview of MTCP-122-20S1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTCP-122-20S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6249
|
Newark | Mtcp-122-20S1 |Raychem Te Connectivity MTCP-122-20S1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.4800 / $223.3000 | Buy Now |
DISTI #
43M6340
|
Newark | Rectangular Pwr Insert, Rcpt, 20Pos, Product Range:Mtc 100 Series, No. Of Contacts:20Contacts, No. Of Rows:2 Row, Gender:Receptacle, Rectangular Shell Size:-, Contact Gender:Socket, Contact Termination Type:Crimp, Contact Material:- Rohs Compliant: Yes |Raychem Te Connectivity MTCP-122-20S1 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.5200 | Buy Now |
DISTI #
258215-000
|
Avnet Americas | Connector Accessories Socket Insert 20-22AWG Removable Contact Polyarylene Thermoplastic - Bulk (Alt: 258215-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 54 |
|
RFQ | |
DISTI #
650-MTCP-122-20S1
|
Mouser Electronics | Rectangular MIL Spec Connectors DATABUS EC8594-000 RoHS: Compliant | 0 |
|
$238.8100 / $267.3200 | Order Now |
|
Onlinecomponents.com | Connector Accessories Insert RoHS: Compliant |
39 In Stock |
|
$232.9900 / $263.3700 | Buy Now |
|
Quest Components | 2 |
|
$257.0502 | Buy Now | |
DISTI #
258215-000
|
TTI | Rectangular MIL Spec Connectors MTCP-122-20S1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$214.0100 / $264.6400 | Buy Now |
DISTI #
258215-000
|
Avnet Americas | Connector Accessories Socket Insert 20-22AWG Removable Contact Polyarylene Thermoplastic - Bulk (Alt: 258215-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 54 |
|
RFQ | |
DISTI #
TE Connectivity MTCP-122-20S1
|
PEI Genesis | MTCP-122-20S1 | 0 |
|
Buy Now | |
DISTI #
000000000002277032
|
Sager | Rectangular MIL Spec Connectors DATABUS EC8594-000 Min Qty: 1 | 0 |
|
$159.8400 / $272.4800 | Buy Now |
Part Details for MTCP-122-20S1
MTCP-122-20S1 CAD Models
MTCP-122-20S1 Part Data Attributes:
|
MTCP-122-20S1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTCP-122-20S1
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,20 CONTACTS,SKT,CRIMP TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.256 inch | |
Body Depth | 0.906 inch | |
Body Length | 1.063 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for MTCP-122-20S1
This table gives cross-reference parts and alternative options found for MTCP-122-20S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTCP-122-20S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETC61DCWI | Card Edge Connector, 122 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | MTCP-122-20S1 vs ETC61DCWI |
ETC61DCKX | Card Edge Connector, 122 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | MTCP-122-20S1 vs ETC61DCKX |
ETC61DCTT | Card Edge Connector, 122 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | MTCP-122-20S1 vs ETC61DCTT |
ETC61DCTX | Card Edge Connector, 122 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | MTCP-122-20S1 vs ETC61DCTX |
ETC61DCWX | Card Edge Connector, 122 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | MTCP-122-20S1 vs ETC61DCWX |
ETC61DCKT | Card Edge Connector, 122 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | MTCP-122-20S1 vs ETC61DCKT |
ETC61DCWT | Card Edge Connector, 122 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | MTCP-122-20S1 vs ETC61DCWT |
ACC55DRSN-S328 | Card Edge Connector, 110 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | MTCP-122-20S1 vs ACC55DRSN-S328 |
ACC55DRSD-S328 | Card Edge Connector, 110 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | MTCP-122-20S1 vs ACC55DRSD-S328 |