Part Details for MTCSB320DA-9.600MHZ-T by MMD
Overview of MTCSB320DA-9.600MHZ-T by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC8-1SC | Coilcraft Inc | RF Transformer, 0.15MHz Min, 600MHz Max | |
WBC8-1SB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 600MHz Max | |
ADSP-BF537KBCZ-6AV | Analog Devices | Blackfin Processor,600MHz,32KB |
Part Details for MTCSB320DA-9.600MHZ-T
MTCSB320DA-9.600MHZ-T CAD Models
MTCSB320DA-9.600MHZ-T Part Data Attributes
|
MTCSB320DA-9.600MHZ-T
MMD
Buy Now
Datasheet
|
Compare Parts:
MTCSB320DA-9.600MHZ-T
MMD
Clipped Sine Output Oscillator, 9.6MHz Nom, SMD-14/4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 9.6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 11.7mm x 9.61mm x 5.0mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |