Part Details for MTD20N06HDL1 by onsemi
Overview of MTD20N06HDL1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTD20N06HDL1
MTD20N06HDL1 CAD Models
MTD20N06HDL1 Part Data Attributes
|
MTD20N06HDL1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTD20N06HDL1
onsemi
20A, 60V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369D-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD20N06HDL1
This table gives cross-reference parts and alternative options found for MTD20N06HDL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD20N06HDL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD3055V1 | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | Motorola Mobility LLC | MTD20N06HDL1 vs MTD3055V1 |
MTD3055VT4 | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD20N06HDL1 vs MTD3055VT4 |
MTD1N50E1 | 1A, 500V, 5ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 | onsemi | MTD20N06HDL1 vs MTD1N50E1 |
MTD3055EL-1 | Power Field-Effect Transistor, 10A I(D), 60V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251 | Motorola Semiconductor Products | MTD20N06HDL1 vs MTD3055EL-1 |
MTD3055EL1 | TRANSISTOR 12 A, 60 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, FET General Purpose Power | National Semiconductor Corporation | MTD20N06HDL1 vs MTD3055EL1 |
MTD3055EL1 | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251 | Texas Instruments | MTD20N06HDL1 vs MTD3055EL1 |
MTD3055V-1 | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | onsemi | MTD20N06HDL1 vs MTD3055V-1 |
MTD2N40E-T4 | Power Field-Effect Transistor, 2A I(D), 400V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Motorola Semiconductor Products | MTD20N06HDL1 vs MTD2N40E-T4 |
MTD3055V-1 | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | Motorola Mobility LLC | MTD20N06HDL1 vs MTD3055V-1 |
MTD1N50E | 1A, 500V, 5ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD20N06HDL1 vs MTD1N50E |