Part Details for MTD3055V1 by Motorola Mobility LLC
Overview of MTD3055V1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MTD3055V1
MTD3055V1 CAD Models
MTD3055V1 Part Data Attributes
|
MTD3055V1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTD3055V1
Motorola Mobility LLC
12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369A-13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 72 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 37 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD3055V1
This table gives cross-reference parts and alternative options found for MTD3055V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD3055V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD1N50E1 | 1A, 500V, 5ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 | onsemi | MTD3055V1 vs MTD1N50E1 |
MTD20N06HDL1 | 20A, 60V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | onsemi | MTD3055V1 vs MTD20N06HDL1 |
MTD20N06HDL-1 | 20A, 60V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369-07, DPAK-3 | Motorola Mobility LLC | MTD3055V1 vs MTD20N06HDL-1 |
MTD2N40E-T4 | 2A, 400V, 3.5ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD3055V1 vs MTD2N40E-T4 |
MTD3055EL1 | TRANSISTOR 12 A, 60 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, FET General Purpose Power | National Semiconductor Corporation | MTD3055V1 vs MTD3055EL1 |
MTD1N50ET4 | 1A, 500V, 5ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD3055V1 vs MTD1N50ET4 |
MTD3055V-T4 | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | Motorola Mobility LLC | MTD3055V1 vs MTD3055V-T4 |
MTD2N40E-T4 | Power Field-Effect Transistor, 2A I(D), 400V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Motorola Semiconductor Products | MTD3055V1 vs MTD2N40E-T4 |
MTD1N50E | 1A, 500V, 5ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 | onsemi | MTD3055V1 vs MTD1N50E |
IRLU024 | Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, IPAK-3 | International Rectifier | MTD3055V1 vs IRLU024 |