Part Details for MTD2955E by Motorola Mobility LLC
Overview of MTD2955E by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MTD2955E
MTD2955E CAD Models
MTD2955E Part Data Attributes:
|
MTD2955E
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTD2955E
Motorola Mobility LLC
12A, 60V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 216 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD2955E
This table gives cross-reference parts and alternative options found for MTD2955E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD2955E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD2955ET4 | 12A, 60V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | onsemi | MTD2955E vs MTD2955ET4 |
MTD2955E | 12A, 60V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3 | onsemi | MTD2955E vs MTD2955E |
MTD2955ET4 | 12A, 60V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3 | Motorola Mobility LLC | MTD2955E vs MTD2955ET4 |