Part Details for SMD10P05 by Vishay Siliconix
Overview of SMD10P05 by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD10P05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 246 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-252 | 196 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-252 | 131 |
|
$1.9425 / $3.1500 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-252 | 163 |
|
$12.8000 / $18.0000 | Buy Now |
Part Details for SMD10P05
SMD10P05 CAD Models
SMD10P05 Part Data Attributes
|
SMD10P05
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SMD10P05
Vishay Siliconix
Power Field-Effect Transistor, 2A I(D), 50V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 40 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 165 ns | |
Turn-on Time-Max (ton) | 125 ns |
Alternate Parts for SMD10P05
This table gives cross-reference parts and alternative options found for SMD10P05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD10P05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD2955E | 12A, 60V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3 | onsemi | SMD10P05 vs MTD2955E |
MTD2955E | 12A, 60V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3 | Motorola Mobility LLC | SMD10P05 vs MTD2955E |