Part Details for MTD5P06VT4 by Rochester Electronics LLC
Overview of MTD5P06VT4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTD5P06VT4
MTD5P06VT4 CAD Models
MTD5P06VT4 Part Data Attributes
|
MTD5P06VT4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MTD5P06VT4
Rochester Electronics LLC
5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | unknown | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD5P06VT4
This table gives cross-reference parts and alternative options found for MTD5P06VT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD5P06VT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD5P06V-T4 | 5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD5P06VT4 vs MTD5P06V-T4 |
MTD5P06VT4G | Power MOSFET -60V -5A 450 mOhm Single P-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MTD5P06VT4 vs MTD5P06VT4G |
MTD5P06VT4 | Power MOSFET -60V -5A 450 mOhm Single P-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MTD5P06VT4 vs MTD5P06VT4 |