Datasheets
MTE8 by:

Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug

Part Details for MTE8 by Adam Technologies Inc

Overview of MTE8 by Adam Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MTE8

MTE8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTE8 Part Data Attributes

MTE8 Adam Technologies Inc
Buy Now Datasheet
Compare Parts:
MTE8 Adam Technologies Inc Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.1 inch
Body Depth 0.555 inch
Body Length 0.8 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Gender FEMALE
Contact Pattern RECTANGULAR
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Reference Standard UL, CSA
Total Number of Contacts 8
UL Flammability Code 94V-0

Alternate Parts for MTE8

This table gives cross-reference parts and alternative options found for MTE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
50-57-9208 Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, Molex MTE8 vs 50-57-9208
2CH-F-08 Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug Adam Technologies Inc MTE8 vs 2CH-F-08
501330-0800 Board Connector, 8 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT Molex MTE8 vs 501330-0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTE8 by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTE8 by Adam Technologies Inc

  • Please alert me when MTE8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTE8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTE8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTE8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTE8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTE8 by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: