Part Details for MTE8800NK2 by Marktech Optoelectronics
Overview of MTE8800NK2 by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTE8800NK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1395-ND
|
DigiKey | EMITTER IR 880NM TO-46 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$2.9747 / $6.9300 | Buy Now |
DISTI #
193-MTE8800NK2
|
Mouser Electronics | Infrared Emitters Infrared Emitter 880nm RoHS: Compliant | 9 |
|
$2.9700 / $6.9200 | Buy Now |
Part Details for MTE8800NK2
MTE8800NK2 CAD Models
MTE8800NK2 Part Data Attributes:
|
MTE8800NK2
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE8800NK2
Marktech Optoelectronics
Infrared LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 4 mW | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Spectral Bandwidth | 60 m | |
Surface Mount | NO | |
Viewing Angle | 8 deg |
Alternate Parts for MTE8800NK2
This table gives cross-reference parts and alternative options found for MTE8800NK2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTE8800NK2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL81A-R | Infrared LED | OSRAM Opto Semiconductors | MTE8800NK2 vs IRL81A-R |
Q68000A7851 | Infrared LED, 1.52mm, 1-Element, 950nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | MTE8800NK2 vs Q68000A7851 |
IRL80A | Infrared LED, 1.52mm, 1-Element, 950nm, LEAD FREE, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | MTE8800NK2 vs IRL80A |
IRL81A | Infrared LED, 1.52mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | MTE8800NK2 vs IRL81A |
IRL81A-Q | INFRARED LED | OSRAM GmbH | MTE8800NK2 vs IRL81A-Q |
IRL80A | 1.52mm, 1 ELEMENT, INFRARED LED, 950nm, LEAD FREE, PLASTIC PACKAGE-2 | OSRAM GmbH | MTE8800NK2 vs IRL80A |
Q68000A8000 | INFRARED LED | OSRAM GmbH | MTE8800NK2 vs Q68000A8000 |
IRL81A-Q | Infrared LED | OSRAM Opto Semiconductors | MTE8800NK2 vs IRL81A-Q |
IRL81A-S | INFRARED LED | OSRAM GmbH | MTE8800NK2 vs IRL81A-S |
IRL81A-T | INFRARED LED | OSRAM GmbH | MTE8800NK2 vs IRL81A-T |