Part Details for MTEDCAE002SAJ-1M2 by Micron Technology Inc
Results Overview of MTEDCAE002SAJ-1M2 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTEDCAE002SAJ-1M2 Information
MTEDCAE002SAJ-1M2 by Micron Technology Inc is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MTEDCAE002SAJ-1M2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 7051 |
|
RFQ |
US Tariff Estimator: MTEDCAE002SAJ-1M2 by Micron Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MTEDCAE002SAJ-1M2
MTEDCAE002SAJ-1M2 Part Data Attributes
|
|
MTEDCAE002SAJ-1M2
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTEDCAE002SAJ-1M2
Micron Technology Inc
Flash Memory Drive, CMOS,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Xma, | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Host Data Transfer Rate-Max | 30 Mbps | |
| Host Interface Standard | Usb | |
| JESD-30 Code | R-XXMA-N10 | |
| JESD-609 Code | e3 | |
| Length | 36.9 Mm | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Seated Height-Max | 9.7 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Position | Unspecified | |
| Width | 26.6 Mm | |
| uPs/uCs/Peripheral ICs Type | Secondary Storage Controller, Flash Memory Drive |
MTEDCAE002SAJ-1M2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MTEDCAE002SAJ-1M2 is -40°C to 85°C.
-
Handle the device with care, avoiding bending, flexing, or twisting. Store the device in its original packaging or equivalent, away from direct sunlight, moisture, and extreme temperatures.
-
The maximum allowable voltage for the MTEDCAE002SAJ-1M2 is 1.95V to 1.05V, with a maximum tolerance of ±5%.
-
To ensure reliable data retention, follow the recommended storage conditions, avoid exposing the device to extreme temperatures, and use the device within the specified operating temperature range.
-
The recommended soldering temperature profile for the MTEDCAE002SAJ-1M2 is a peak temperature of 260°C, with a maximum exposure time of 30 seconds.