Part Details for MTFC4GACAANA-4MIT by Micron Technology Inc
Overview of MTFC4GACAANA-4MIT by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTFC4GACAANA-4MIT
MTFC4GACAANA-4MIT CAD Models
MTFC4GACAANA-4MIT Part Data Attributes
|
MTFC4GACAANA-4MIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFC4GACAANA-4MIT
Micron Technology Inc
Microprocessor Circuit, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 52 MHz | |
JESD-30 Code | R-PBGA-B100 | |
Length | 18 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 4294967296 words | |
Number of Words Code | 4000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4GX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA100,10X17,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | MLC NAND TYPE | |
Width | 14 mm |
Alternate Parts for MTFC4GACAANA-4MIT
This table gives cross-reference parts and alternative options found for MTFC4GACAANA-4MIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTFC4GACAANA-4MIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFC4GLMDQ-AITATR | Flash Card, | Micron Technology Inc | MTFC4GACAANA-4MIT vs MTFC4GLMDQ-AITATR |
MTFC4GLMDQ-AITZTR | Flash, | Micron Technology Inc | MTFC4GACAANA-4MIT vs MTFC4GLMDQ-AITZTR |
MTFC4GLGDQ-AITZTR | Flash Card, 4GX8, PBGA100, LBGA-100 | Micron Technology Inc | MTFC4GACAANA-4MIT vs MTFC4GLGDQ-AITZTR |
MTFC4GLGDQ-AITATR | Flash Card, | Micron Technology Inc | MTFC4GACAANA-4MIT vs MTFC4GLGDQ-AITATR |
MTFC4GLMDQ-AITZ | Flash, | Micron Technology Inc | MTFC4GACAANA-4MIT vs MTFC4GLMDQ-AITZ |
MTFC4GLMDQ-AITA | Flash, | Micron Technology Inc | MTFC4GACAANA-4MIT vs MTFC4GLMDQ-AITA |
MTFC4GLGDQ-AITZ | Microprocessor Circuit, | Micron Technology Inc | MTFC4GACAANA-4MIT vs MTFC4GLGDQ-AITZ |
MTFC4GLGDQ-AITZT | Flash Card, | Micron Technology Inc | MTFC4GACAANA-4MIT vs MTFC4GLGDQ-AITZT |