Part Details for MTFC4GLGDQ-AITZ by Micron Technology Inc
Overview of MTFC4GLGDQ-AITZ by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTFC4GLGDQ-AITZ
MTFC4GLGDQ-AITZ CAD Models
MTFC4GLGDQ-AITZ Part Data Attributes:
|
MTFC4GLGDQ-AITZ
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFC4GLGDQ-AITZ
Micron Technology Inc
Microprocessor Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | LBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 4 | |
JESD-30 Code | R-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 18 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 4294967296 words | |
Number of Words Code | 4000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for MTFC4GLGDQ-AITZ
This table gives cross-reference parts and alternative options found for MTFC4GLGDQ-AITZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTFC4GLGDQ-AITZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFC4GLGDQ-AITA | Flash Card, 4GX8, PBGA100, LBGA-100 | Micron Technology Inc | MTFC4GLGDQ-AITZ vs MTFC4GLGDQ-AITA |
MTFC4GLGDQ-AITZT | Flash Card, | Micron Technology Inc | MTFC4GLGDQ-AITZ vs MTFC4GLGDQ-AITZT |
MTFC4GLMDQ-AITA | Flash, | Micron Technology Inc | MTFC4GLGDQ-AITZ vs MTFC4GLMDQ-AITA |
MTFC4GLGDQ-AITATR | Flash Card, | Micron Technology Inc | MTFC4GLGDQ-AITZ vs MTFC4GLGDQ-AITATR |
MTFC4GLGDQ-AITZTR | Flash Card, 4GX8, PBGA100, LBGA-100 | Micron Technology Inc | MTFC4GLGDQ-AITZ vs MTFC4GLGDQ-AITZTR |
MTFC4GACAALT-4MIT | Flash, | Micron Technology Inc | MTFC4GLGDQ-AITZ vs MTFC4GACAALT-4MIT |
MTFC4GLMDQ-AITZTR | Flash, | Micron Technology Inc | MTFC4GLGDQ-AITZ vs MTFC4GLMDQ-AITZTR |