Part Details for MTGC0300A by Essentra Components
Results Overview of MTGC0300A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTGC0300A Information
MTGC0300A by Essentra Components is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for MTGC0300A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-MTGC0300A-ND
|
DigiKey | MTGC0300A Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.0900 | Buy Now |
|
DISTI #
144-MTGC0300A
|
Mouser Electronics | Adhesive Tapes 3IN ROLL OF HIGH TEMP TAPE:GLASSCLOTH WHITE RoHS: Compliant | 0 |
|
$83.8800 / $91.5600 | Order Now |
|
DISTI #
74521153
|
RS | FIBERGLASS MASKING TAPE, WHITE, 3"W Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$92.3900 / $109.1900 | RFQ |
|
|
Onlinecomponents.com | Masking Tape - Color - White - - Roll Quantity - 1 - Overall Width - 76.2 mm (3.000 in) COO: United States RoHS: Compliant | 0 |
|
$76.0700 / $96.8500 | Buy Now |
|
DISTI #
RICMTGC0300A
|
DB Roberts | 3IN ROLL OF HIGH TEMP TAPEGLAS | 0 |
|
RFQ |