Part Details for MTJ-442BX2-HT by Adam Technologies Inc
Overview of MTJ-442BX2-HT by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTJ-442BX2-HT
MTJ-442BX2-HT CAD Models
MTJ-442BX2-HT Part Data Attributes
|
MTJ-442BX2-HT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MTJ-442BX2-HT
Adam Technologies Inc
Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.571 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for MTJ-442BX2-HT
This table gives cross-reference parts and alternative options found for MTJ-442BX2-HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTJ-442BX2-HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS-144-W1M0-9H | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | MTJ-442BX2-HT vs MJS-144-W1M0-9H |
MJK602-PA421GFF | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | MMT Corp | MTJ-442BX2-HT vs MJK602-PA421GFF |
MJT-144-T1S0-97 | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | MTJ-442BX2-HT vs MJT-144-T1S0-97 |
MJ16J-KE06-0404K | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | MTJ-442BX2-HT vs MJ16J-KE06-0404K |
MJT-144-T1S0-97/R | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MTJ-442BX2-HT vs MJT-144-T1S0-97/R |
MJK605-P441GFF | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | MMT Corp | MTJ-442BX2-HT vs MJK605-P441GFF |
MJK601-PA441GFTF | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | MMT Corp | MTJ-442BX2-HT vs MJK601-PA441GFTF |
MJK607-P441G50F | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | MMT Corp | MTJ-442BX2-HT vs MJK607-P441G50F |
MJT-144-S1S3-96 | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MTJ-442BX2-HT vs MJT-144-S1S3-96 |
7625-0404Z0 | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Leoco USA Corp | MTJ-442BX2-HT vs 7625-0404Z0 |