Part Details for MTJ-88ARX1-LH by SPC Multicomp
Overview of MTJ-88ARX1-LH by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTJ-88ARX1-LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P1689
|
Newark | Cat5/Cat5E Rj45 Modular Jack 8 Position 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mountrohs Compliant: Yes |Multicomp MTJ-88ARX1-LH Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6710 | Buy Now |
DISTI #
1646021
|
element14 Asia-Pacific | CAT5/CAT5E RJ45 MODULAR JACK 8 POSITION 1 PORT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4758 / $0.7831 | Buy Now |
DISTI #
1646021
|
Farnell | CAT5/CAT5E RJ45 MODULAR JACK 8 POSITION 1 PORT RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 2 Days Container: Each | 0 |
|
$1.0577 / $1.8025 | Buy Now |
Part Details for MTJ-88ARX1-LH
MTJ-88ARX1-LH CAD Models
MTJ-88ARX1-LH Part Data Attributes:
|
MTJ-88ARX1-LH
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MTJ-88ARX1-LH
SPC Multicomp
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.531 inch | |
Body Depth | 0.62 inch | |
Body Length | 0.649 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Style | TELCOM, MODULAR | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Terminal Length | 0.103 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MTJ-88ARX1-LH
This table gives cross-reference parts and alternative options found for MTJ-88ARX1-LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTJ-88ARX1-LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133155 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | ERNI | MTJ-88ARX1-LH vs 133155 |
1-406299-1 | 8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | TE's AMP | MTJ-88ARX1-LH vs 1-406299-1 |
406299-1 | 8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | TE Connectivity | MTJ-88ARX1-LH vs 406299-1 |