Part Details for MTL2S7777-6-00B-707 by Stocko Contact GmbH & Co Kg
Overview of MTL2S7777-6-00B-707 by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTL2S7777-6-00B-707
MTL2S7777-6-00B-707 CAD Models
MTL2S7777-6-00B-707 Part Data Attributes
|
MTL2S7777-6-00B-707
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
MTL2S7777-6-00B-707
Stocko Contact GmbH & Co Kg
Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FOR VERTICAL CONNECTIONS | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.587 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.457 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P7 | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 5 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 3000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL,VDE | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for MTL2S7777-6-00B-707
This table gives cross-reference parts and alternative options found for MTL2S7777-6-00B-707. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTL2S7777-6-00B-707, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTL2S8477-6-080-707 | Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle | Stocko Contact GmbH & Co Kg | MTL2S7777-6-00B-707 vs MTL2S8477-6-080-707 |
MTL2S8457-6-003-707 | Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle | Stocko Contact GmbH & Co Kg | MTL2S7777-6-00B-707 vs MTL2S8457-6-003-707 |
MTL2S8477-6-00C-707 | Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle | Stocko Contact GmbH & Co Kg | MTL2S7777-6-00B-707 vs MTL2S8477-6-00C-707 |
MTL2S7777-6-003-707 | Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle | Stocko Contact GmbH & Co Kg | MTL2S7777-6-00B-707 vs MTL2S7777-6-003-707 |
MTL2S8477-6-081-707 | Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle | Stocko Contact GmbH & Co Kg | MTL2S7777-6-00B-707 vs MTL2S8477-6-081-707 |
MTL2S8457-6-080-707 | Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle | Stocko Contact GmbH & Co Kg | MTL2S7777-6-00B-707 vs MTL2S8457-6-080-707 |
MTL2S7777-6-080-707 | Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle | Stocko Contact GmbH & Co Kg | MTL2S7777-6-00B-707 vs MTL2S7777-6-080-707 |
MTL2S8477-6-014-707 | Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle | Stocko Contact GmbH & Co Kg | MTL2S7777-6-00B-707 vs MTL2S8477-6-014-707 |
MTL2S8457-6-00C-707 | Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle | Stocko Contact GmbH & Co Kg | MTL2S7777-6-00B-707 vs MTL2S8457-6-00C-707 |
MTL2S7777-6-014-707 | Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Natural Insulator, Receptacle | Stocko Contact GmbH & Co Kg | MTL2S7777-6-00B-707 vs MTL2S7777-6-014-707 |