Part Details for MTLW-105-05-G-D-004 by Samtec Inc
Overview of MTLW-105-05-G-D-004 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTLW-105-05-G-D-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTLW-105-05-G-D-00
|
Avnet Americas | .100" Low Profile Variable Post Height Termin - Bulk (Alt: MTLW-105-05-G-D-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 562 Factory Stock |
|
$0.9900 / $2.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6910 / $1.9300 | Buy Now | |
DISTI #
000000000007199483
|
Sager | .100 LOW PROFILE VARIABLE POST HEIGHT TERMINAL STRIP Min Qty: 1 | 562 |
|
$0.8800 / $2.1400 | Buy Now |
|
Master Electronics | 0 |
|
$0.6910 / $1.9300 | Buy Now | |
DISTI #
5cd902dacd7c1c4c3857614e
|
Samtec | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 562 |
|
$0.4500 / $2.1400 | Buy Now |
Part Details for MTLW-105-05-G-D-004
MTLW-105-05-G-D-004 CAD Models
MTLW-105-05-G-D-004 Part Data Attributes:
|
MTLW-105-05-G-D-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-105-05-G-D-004
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.198 inch | |
Body Depth | 0.06 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTLW-105-05-G-D-004
This table gives cross-reference parts and alternative options found for MTLW-105-05-G-D-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-105-05-G-D-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-105-07-G-D-280 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-105-05-G-D-004 vs MTLW-105-07-G-D-280 |
MTLW-105-05-L-D-135 | Board Connector | Samtec Inc | MTLW-105-05-G-D-004 vs MTLW-105-05-L-D-135 |
MTLW-105-07-L-D-235 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-105-05-G-D-004 vs MTLW-105-07-L-D-235 |
MTLW-105-06-F-D-130 | Board Connector | Samtec Inc | MTLW-105-05-G-D-004 vs MTLW-105-06-F-D-130 |
MTLW-105-05-TM-D-177 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-105-05-G-D-004 vs MTLW-105-05-TM-D-177 |
MTLW-105-05-L-D-050 | Board Connector, | Samtec Inc | MTLW-105-05-G-D-004 vs MTLW-105-05-L-D-050 |
MTLW-105-06-F-D-150 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-105-05-G-D-004 vs MTLW-105-06-F-D-150 |
MTLW-105-06-G-D-110 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTLW-105-05-G-D-004 vs MTLW-105-06-G-D-110 |
MTLW-105-05-L-D-185 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-105-05-G-D-004 vs MTLW-105-05-L-D-185 |
MTLW-105-05-L-D-140 | Board Connector | Samtec Inc | MTLW-105-05-G-D-004 vs MTLW-105-05-L-D-140 |