Part Details for MTLW-106-07-F-D-138 by Samtec Inc
Overview of MTLW-106-07-F-D-138 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTLW-106-07-F-D-138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTLW-106-07-F-D-13
|
Avnet Americas | Connector Unshrouded Header 12 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: MTLW-106-07-F-D-13) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $1.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3400 / $1.6300 | Buy Now | |
DISTI #
000000000006349854
|
Sager | Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 | 0 |
|
$0.6700 / $1.6300 | Buy Now |
|
Master Electronics | 0 |
|
$0.3400 / $1.6300 | Buy Now | |
DISTI #
61afb10aad4cf8ad979ebb39
|
Samtec | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3400 / $1.6300 | Buy Now |
Part Details for MTLW-106-07-F-D-138
MTLW-106-07-F-D-138 CAD Models
MTLW-106-07-F-D-138 Part Data Attributes:
|
MTLW-106-07-F-D-138
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-106-07-F-D-138
Samtec Inc
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.198 inch | |
Body Depth | 0.06 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.232 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTLW-106-07-F-D-138
This table gives cross-reference parts and alternative options found for MTLW-106-07-F-D-138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-106-07-F-D-138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-106-05-F-D-185 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-106-07-F-D-138 vs MTLW-106-05-F-D-185 |
MTLW-106-08-S-D-110 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTLW-106-07-F-D-138 vs MTLW-106-08-S-D-110 |
MTLW-106-08-F-D-230 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-106-07-F-D-138 vs MTLW-106-08-F-D-230 |
MTLW-106-08-G-D-110 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTLW-106-07-F-D-138 vs MTLW-106-08-G-D-110 |
MTLW-106-05-L-D-140 | Board Connector, | Samtec Inc | MTLW-106-07-F-D-138 vs MTLW-106-05-L-D-140 |
MTLW-106-05-S-D-012 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-106-07-F-D-138 vs MTLW-106-05-S-D-012 |
MTLW-106-06-L-D-130 | Board Connector, | Samtec Inc | MTLW-106-07-F-D-138 vs MTLW-106-06-L-D-130 |
MTLW-106-05-FM-D-200 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-106-07-F-D-138 vs MTLW-106-05-FM-D-200 |
MTLW-106-07-G-D-214 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-106-07-F-D-138 vs MTLW-106-07-G-D-214 |
MTLW-106-05-T-D-110 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTLW-106-07-F-D-138 vs MTLW-106-05-T-D-110 |