Part Details for MTLW-110-06-G-D-210 by Samtec Inc
Overview of MTLW-110-06-G-D-210 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTLW-110-06-G-D-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTLW-110-06-G-D-210-ND
|
DigiKey | .100" LOW PROFILE VARIABLE POST Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9500 | Buy Now |
DISTI #
MTLW-110-06-G-D-21
|
Avnet Americas | Connector Unshrouded Header 20 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: MTLW-110-06-G-D-21) Min Qty: 1 Package Multiple: 1 Container: Bulk | 665 Factory Stock |
|
$1.9800 / $4.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4000 / $3.8600 | Buy Now | |
DISTI #
000000000006310518
|
Sager | Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 | 665 |
|
$1.7600 / $4.2800 | Buy Now |
|
Master Electronics | 0 |
|
$1.4000 / $3.8600 | Buy Now | |
DISTI #
609151448aa3490af3fd708d
|
Samtec | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 665 |
|
$0.8900 / $4.2800 | Buy Now |
Part Details for MTLW-110-06-G-D-210
MTLW-110-06-G-D-210 CAD Models
MTLW-110-06-G-D-210 Part Data Attributes:
|
MTLW-110-06-G-D-210
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-110-06-G-D-210
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.198 inch | |
Body Depth | 0.06 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.065 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 8.896 N |
Alternate Parts for MTLW-110-06-G-D-210
This table gives cross-reference parts and alternative options found for MTLW-110-06-G-D-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-110-06-G-D-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-110-06-T-D-110 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTLW-110-06-G-D-210 vs MTLW-110-06-T-D-110 |
MTLW-110-06-S-D-125 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-110-06-G-D-210 vs MTLW-110-06-S-D-125 |
MTLW-110-06-L-D-240 | Board Connector | Samtec Inc | MTLW-110-06-G-D-210 vs MTLW-110-06-L-D-240 |
MTLW-110-05-S-D-185 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-110-06-G-D-210 vs MTLW-110-05-S-D-185 |
MTLW-110-05-F-D-200 | Board Connector, | Samtec Inc | MTLW-110-06-G-D-210 vs MTLW-110-05-F-D-200 |
MTLW-110-06-G-D-187 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | MTLW-110-06-G-D-210 vs MTLW-110-06-G-D-187 |
54152-T06-10 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | MTLW-110-06-G-D-210 vs 54152-T06-10 |
MTLW-110-05-L-D-170 | Board Connector, | Samtec Inc | MTLW-110-06-G-D-210 vs MTLW-110-05-L-D-170 |
MTLW-110-06-F-D-150 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-110-06-G-D-210 vs MTLW-110-06-F-D-150 |
MTLW-110-07-G-D-065 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-110-06-G-D-210 vs MTLW-110-07-G-D-065 |