Part Details for MTMM-101-02-G-S-015 by Samtec Inc
Overview of MTMM-101-02-G-S-015 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-101-02-G-S-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19W9811
|
Newark | Connector, Header, 1Pos, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:1Rows, No. Of Contacts:1Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec MTMM-101-02-G-S-015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2557 |
|
$0.1110 / $0.2760 | Buy Now |
DISTI #
612-MTMM-101-02-G-S-015-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4500 | Buy Now |
DISTI #
MTMM-101-02-G-S-01
|
Avnet Americas | Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, MTMM Series - Bulk (Alt: MTMM-101-02-G-S-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2557 Factory Stock |
|
$0.1200 / $0.3100 | Buy Now |
DISTI #
200-MTMM10102GS015
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.0800 / $0.3100 | Order Now |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0809 / $0.2460 | Buy Now |
|
Powell Electronics | Variable Post Height Header Strips, 2.00 Min Qty: 1 | 1688 |
|
$0.1200 / $0.3100 | Buy Now |
DISTI #
000000000002524902
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 2557 |
|
$0.1100 / $0.3100 | Buy Now |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0809 / $0.2460 | Buy Now |
DISTI #
5cd903cfcd7c1c4c38588015
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2557 |
|
$0.0800 / $0.3100 | Buy Now |
Part Details for MTMM-101-02-G-S-015
MTMM-101-02-G-S-015 CAD Models
MTMM-101-02-G-S-015 Part Data Attributes
|
MTMM-101-02-G-S-015
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-101-02-G-S-015
Samtec Inc
Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for MTMM-101-02-G-S-015
This table gives cross-reference parts and alternative options found for MTMM-101-02-G-S-015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-101-02-G-S-015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-101-02-T-S-025 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-101-02-G-S-015 vs MTMM-101-02-T-S-025 |
MTMM-101-02-F-S-100 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | MTMM-101-02-G-S-015 vs MTMM-101-02-F-S-100 |
MTMM-101-03-T-S-243 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Samtec Inc | MTMM-101-02-G-S-015 vs MTMM-101-03-T-S-243 |
MTMM-101-02-G-S-080 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | MTMM-101-02-G-S-015 vs MTMM-101-02-G-S-080 |
MTMM-101-03-G-S-070 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-101-02-G-S-015 vs MTMM-101-03-G-S-070 |
MTMM-101-04-S-S-150 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-101-02-G-S-015 vs MTMM-101-04-S-S-150 |
MTMM-101-02-T-S-155 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-101-02-G-S-015 vs MTMM-101-02-T-S-155 |
MTMM-101-03-S-S-080 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | MTMM-101-02-G-S-015 vs MTMM-101-03-S-S-080 |
MTMM-101-02-T-S-177 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-101-02-G-S-015 vs MTMM-101-02-T-S-177 |
MTMM-101-04-G-S-175 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-101-02-G-S-015 vs MTMM-101-04-G-S-175 |