Part Details for MTMM-103-02-G-S-008 by Samtec Inc
Overview of MTMM-103-02-G-S-008 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MTMM-103-02-G-S-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-103-02-G-S-00
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-103-02-G-S-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.2630 / $0.8570 | Buy Now |
DISTI #
000000000002525136
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.2630 / $0.8570 | Buy Now |
Part Details for MTMM-103-02-G-S-008
MTMM-103-02-G-S-008 CAD Models
MTMM-103-02-G-S-008 Part Data Attributes
|
MTMM-103-02-G-S-008
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-103-02-G-S-008
Samtec Inc
Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MTMM-103-02-G-S-008
This table gives cross-reference parts and alternative options found for MTMM-103-02-G-S-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-103-02-G-S-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-103-02-T-S-080 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-103-02-G-S-008 vs MTMM-103-02-T-S-080 |
MTMM-103-02-F-S-090 | Board Stacking Connector, | Samtec Inc | MTMM-103-02-G-S-008 vs MTMM-103-02-F-S-090 |
MTMM-103-02-S-S-110 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-103-02-G-S-008 vs MTMM-103-02-S-S-110 |
MTMM-103-04-F-S-160 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-103-02-G-S-008 vs MTMM-103-04-F-S-160 |
MTMM-103-04-G-S-135 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-103-02-G-S-008 vs MTMM-103-04-G-S-135 |
MTMM-103-02-G-S-080 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-103-02-G-S-008 vs MTMM-103-02-G-S-080 |
MTMM-103-04-T-S-255 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-103-02-G-S-008 vs MTMM-103-04-T-S-255 |
MTMM-103-04-F-S-154 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-103-02-G-S-008 vs MTMM-103-04-F-S-154 |
MTMM-103-03-G-S-020 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-103-02-G-S-008 vs MTMM-103-03-G-S-020 |
MTMM-103-03-L-S-126 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-103-02-G-S-008 vs MTMM-103-03-L-S-126 |