Part Details for MTMM-106-11-T-D-450 by Samtec Inc
Results Overview of MTMM-106-11-T-D-450 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-106-11-T-D-450 Information
MTMM-106-11-T-D-450 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MTMM-106-11-T-D-450
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20W7726
|
Newark | Header, 2 Mm, Through Hole, 12 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series, Connector Type:Pin Header Rohs Compliant: Yes |Samtec MTMM-106-11-T-D-450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 673 |
|
$0.6400 / $1.1400 | Buy Now |
|
DISTI #
MTMM-106-11-T-D-45
|
Avnet Americas | - Bulk (Alt: MTMM-106-11-T-D-45) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 673 Factory Stock |
|
$0.8064 / $1.1466 | Buy Now |
|
|
Powell Electronics | Variable Post Height Header Strips, 2.00 Min Qty: 1 | 444 |
|
$0.6600 / $1.1700 | Buy Now |
|
DISTI #
000000000002217389
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 673 |
|
$0.5800 / $1.1700 | Buy Now |
US Tariff Estimator: MTMM-106-11-T-D-450 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MTMM-106-11-T-D-450
MTMM-106-11-T-D-450 Part Data Attributes
|
|
MTMM-106-11-T-D-450
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-106-11-T-D-450
Samtec Inc
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | SAMTEC | |
| Additional Feature | FLEXYZ | |
| Body Breadth | 0.155 inch | |
| Body Depth | 0.059 inch | |
| Body Length | 0.472 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.079 inch | |
| Mating Contact Row Spacing | 0.079 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2 mm | |
| Rated Current (Signal) | 3.2 A | |
| Terminal Pitch | 2 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 12 |
Alternate Parts for MTMM-106-11-T-D-450
This table gives cross-reference parts and alternative options found for MTMM-106-11-T-D-450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-106-11-T-D-450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MTMM-106-10-L-D-375 | Samtec Inc | $1.3175 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-106-11-T-D-450 vs MTMM-106-10-L-D-375 |
| MTMM-106-09-G-D-320 | Samtec Inc | $1.6219 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-106-11-T-D-450 vs MTMM-106-09-G-D-320 |
| MTMM-106-08-S-D-100 | Samtec Inc | $2.1304 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-106-11-T-D-450 vs MTMM-106-08-S-D-100 |
| MTMM-106-08-SM-D-315 | Samtec Inc | $2.2301 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-106-11-T-D-450 vs MTMM-106-08-SM-D-315 |
| MTMM-106-08-T-D-210 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-106-11-T-D-450 vs MTMM-106-08-T-D-210 |
| MTMM-106-09-G-D-196 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-106-11-T-D-450 vs MTMM-106-09-G-D-196 |
| MTMM-106-08-F-D-195 | Samtec Inc | Check for Price | Board Stacking Connector, | MTMM-106-11-T-D-450 vs MTMM-106-08-F-D-195 |
| MTMM-106-07-S-D-288 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-106-11-T-D-450 vs MTMM-106-07-S-D-288 |
| MTMM-106-08-S-D-288 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTMM-106-11-T-D-450 vs MTMM-106-08-S-D-288 |
| MTMM-106-09-F-D-345 | Samtec Inc | Check for Price | Board Stacking Connector, | MTMM-106-11-T-D-450 vs MTMM-106-09-F-D-345 |