Part Details for MTMM-109-02-T-Q-079 by Samtec Inc
Results Overview of MTMM-109-02-T-Q-079 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-109-02-T-Q-079 Information
MTMM-109-02-T-Q-079 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTMM-109-02-T-Q-079
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MTMM-109-02-T-Q-079
|
Avnet Americas | - Bulk (Alt: MTMM-109-02-T-Q-079) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
000000000003523597
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
US Tariff Estimator: MTMM-109-02-T-Q-079 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MTMM-109-02-T-Q-079
MTMM-109-02-T-Q-079 Part Data Attributes
|
|
MTMM-109-02-T-Q-079
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-109-02-T-Q-079
Samtec Inc
Board Stacking Connector, 36 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | FLEXYZ | |
| Body Breadth | 0.315 inch | |
| Body Depth | 0.059 inch | |
| Body Length | 0.709 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.079 inch | |
| Mating Contact Row Spacing | 0.079 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 4 | |
| Number of Rows Loaded | 4 | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2 mm | |
| Rated Current (Signal) | 3.2 A | |
| Terminal Pitch | 2 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 36 |
Alternate Parts for MTMM-109-02-T-Q-079
This table gives cross-reference parts and alternative options found for MTMM-109-02-T-Q-079. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-109-02-T-Q-079, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MTMM-109-09-T-Q-070 | Samtec Inc | Check for Price | Board Stacking Connector, 36 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-109-02-T-Q-079 vs MTMM-109-09-T-Q-070 |
| MTMM-109-04-T-Q-070 | Samtec Inc | Check for Price | Board Stacking Connector, 36 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-109-02-T-Q-079 vs MTMM-109-04-T-Q-070 |
| MTMM-109-03-L-Q-005 | Samtec Inc | Check for Price | Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | MTMM-109-02-T-Q-079 vs MTMM-109-03-L-Q-005 |
| MTMM-109-06-S-Q-270 | Samtec Inc | Check for Price | Board Stacking Connector, 36 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MTMM-109-02-T-Q-079 vs MTMM-109-06-S-Q-270 |
| MTMM-109-03-L-Q-070 | Samtec Inc | Check for Price | Board Stacking Connector, 36 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-109-02-T-Q-079 vs MTMM-109-03-L-Q-070 |
| MTMM-109-12-G-Q-070 | Samtec Inc | Check for Price | Board Stacking Connector, 36 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-109-02-T-Q-079 vs MTMM-109-12-G-Q-070 |
| MTMM-109-05-G-Q-070 | Samtec Inc | Check for Price | Board Stacking Connector, 36 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-109-02-T-Q-079 vs MTMM-109-05-G-Q-070 |
| MTMM-109-10-L-Q-070 | Samtec Inc | Check for Price | Board Stacking Connector, 36 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-109-02-T-Q-079 vs MTMM-109-10-L-Q-070 |