MTMM-112-07-T-S-325
Samtec Inc
Description: Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of MTMM-112-07-T-S-325 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for MTMM-112-07-T-S-325 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MTMM-112-07-T-S-32
Avnet Americas Conn Unshrouded HDR 12 POS 2mm Solder ST Through Hole - Bulk (Alt: MTMM-112-07-T-S-32) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000005905007
Sager Headers & Wire Housings 0
Buy Now

CAD Models for MTMM-112-07-T-S-325 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTMM-112-07-T-S-325 by Samtec Inc

MTMM-112-07-T-S-325
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
HIGH TEMPERATURE
Body Breadth
0.079 inch
Body Depth
0.059 inch
Body Length
0.948 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
150u inch
Rated Current (Signal)
3.2 A
Terminal Length
0.092 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
12
Want to compare parts?
  1. MTMM-112-07-T-S-325
    Samtec Inc
    Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for MTMM-112-07-T-S-325

This table gives cross-reference parts and alternative options found for MTMM-112-07-T-S-325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-112-07-T-S-325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTMM-112-04-T-S-165 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-04-T-S-165
MTMM-112-07-F-S-285 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-07-F-S-285
MTMM-112-03-G-S-010 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-03-G-S-010
MTMM-112-04-G-S-075 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-04-G-S-075
MTMM-112-08-F-S-315 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-08-F-S-315
MTMM-112-02-T-S-094 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-02-T-S-094
MTMM-112-11-T-S-070 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-11-T-S-070
MTMM-112-06-L-S-046 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-06-L-S-046
MTMM-112-08-T-S-175 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-08-T-S-175
MTMM-112-05-L-S-046 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-05-L-S-046
Part Number Description Manufacturer Compare
MTMM-112-02-T-S-094 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-02-T-S-094
MTMM-112-07-T-S-300 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-07-T-S-300
MTMM-112-04-G-S-075 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-04-G-S-075
MTMM-112-04-S-S-115 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-04-S-S-115
MTMM-112-07-G-S-300 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-07-G-S-300
MTMM-112-10-G-S-070 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-10-G-S-070
MTMM-112-03-T-S-080 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-03-T-S-080
MTMM-112-07-G-S-270 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-07-G-S-270
MTMM-112-12-G-S-070 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-12-G-S-070
MTMM-112-07-F-S-397 Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-112-07-T-S-325 vs MTMM-112-07-F-S-397

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-112-07-T-S-325 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-112-07-T-S-325 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-112-07-T-S-325 would you like to use for your alert(s)?
  • Please alert me when MTMM-112-07-T-S-325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-112-07-T-S-325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-112-07-T-S-325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-112-07-T-S-325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-112-07-T-S-325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-112-07-T-S-325 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: