Part Details for MTMM-113-07-H-D-295 by Samtec Inc
Overview of MTMM-113-07-H-D-295 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-113-07-H-D-295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTMM-113-07-H-D-295-ND
|
DigiKey | VARIABLE POST HEIGHT HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8000 | Buy Now |
DISTI #
MTMM-113-07-H-D-29
|
Avnet Americas | Connector Unshrouded Header 26 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-113-07-H-D-29) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7000 / $9.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3300 / $9.1800 | Buy Now | |
DISTI #
MTMM-113-07-H-D-29
|
Avnet Americas | Connector Unshrouded Header 26 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-113-07-H-D-29) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7000 / $9.1800 | Buy Now |
DISTI #
000000000006310704
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$5.0300 / $9.1800 | Buy Now |
|
Master Electronics | 0 |
|
$2.3300 / $9.1800 | Buy Now | |
DISTI #
5cd90541cd7c1c4c385a27d1
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$2.3300 / $9.1800 | Buy Now |
Part Details for MTMM-113-07-H-D-295
MTMM-113-07-H-D-295 CAD Models
MTMM-113-07-H-D-295 Part Data Attributes:
|
MTMM-113-07-H-D-295
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-113-07-H-D-295
Samtec Inc
Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-113-07-H-D-295
This table gives cross-reference parts and alternative options found for MTMM-113-07-H-D-295. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-113-07-H-D-295, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-113-07-T-D-225 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-113-07-H-D-295 vs MTMM-113-07-T-D-225 |
MTMM-113-10-S-D-000 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-113-07-H-D-295 vs MTMM-113-10-S-D-000 |
MTMM-113-07-G-D-000 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-113-07-H-D-295 vs MTMM-113-07-G-D-000 |
MTMM-113-06-S-D-180 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | MTMM-113-07-H-D-295 vs MTMM-113-06-S-D-180 |
HTSHC-213-D-06-277-H | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | MTMM-113-07-H-D-295 vs HTSHC-213-D-06-277-H |
TSHC-213-D-06-277-H | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | MTMM-113-07-H-D-295 vs TSHC-213-D-06-277-H |
MTMM-113-11-S-D-100 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-113-07-H-D-295 vs MTMM-113-11-S-D-100 |
MTMM-113-07-S-D-285 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-113-07-H-D-295 vs MTMM-113-07-S-D-285 |
MTMM-113-07-L-D-300 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-113-07-H-D-295 vs MTMM-113-07-L-D-300 |
MTMM-113-09-G-D-225 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-113-07-H-D-295 vs MTMM-113-09-G-D-225 |