Part Details for MTMM-125-02-F-Q-005 by Samtec Inc
Overview of MTMM-125-02-F-Q-005 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-125-02-F-Q-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-125-02-F-Q-005-ND
|
DigiKey | 2MM TERMINAL STRIP Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MTMM-125-02-F-Q-00
|
Avnet Americas | Conn Unshrouded HDR 100 POS 2mm Solder ST Through Hole - Bulk (Alt: MTMM-125-02-F-Q-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip | 0 |
|
$4.9700 / $14.0000 | Buy Now |
DISTI #
000000000005487992
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip | 0 |
|
$4.9700 / $14.0000 | Buy Now |
Part Details for MTMM-125-02-F-Q-005
MTMM-125-02-F-Q-005 CAD Models
MTMM-125-02-F-Q-005 Part Data Attributes:
|
MTMM-125-02-F-Q-005
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-125-02-F-Q-005
Samtec Inc
Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.969 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for MTMM-125-02-F-Q-005
This table gives cross-reference parts and alternative options found for MTMM-125-02-F-Q-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-125-02-F-Q-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-125-07-T-Q-225 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-125-02-F-Q-005 vs MTMM-125-07-T-Q-225 |
MTMM-125-08-S-Q-070 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-125-02-F-Q-005 vs MTMM-125-08-S-Q-070 |
MTMM-125-04-G-Q-200 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-125-02-F-Q-005 vs MTMM-125-04-G-Q-200 |
MTMM-125-04-S-Q-000 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-125-02-F-Q-005 vs MTMM-125-04-S-Q-000 |
MTMM-125-08-G-Q-225 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-125-02-F-Q-005 vs MTMM-125-08-G-Q-225 |
MTMM-125-06-T-Q-000 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-125-02-F-Q-005 vs MTMM-125-06-T-Q-000 |
MTMM-125-03-T-Q-000 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-125-02-F-Q-005 vs MTMM-125-03-T-Q-000 |
MTMM-125-05-F-Q-005 | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | MTMM-125-02-F-Q-005 vs MTMM-125-05-F-Q-005 |
MTMM-125-05-S-Q-000 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-125-02-F-Q-005 vs MTMM-125-05-S-Q-000 |
MTMM-125-04-G-Q-000 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-125-02-F-Q-005 vs MTMM-125-04-G-Q-000 |