There are no models available for this part yet.
Overview of MTMM-126-02-T-S-065 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MTMM-126-02-T-S-065 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MTMM-126-02-T-S-06
|
Avnet Americas | Connector Unshrouded Header 26 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-126-02-T-S-06) Min Qty: 1 Package Multiple: 1 Container: Bulk | 2150 Factory Stock |
|
$1.5300 / $3.3600 | Buy Now | |
DISTI #
200-MTMM12602TS065
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch | 0 |
|
$0.6300 / $3.3600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $3.0500 | Buy Now | ||
DISTI #
000000000006350111
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 2150 |
|
$1.3500 / $3.3600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.0400 / $3.0500 | Buy Now | ||
DISTI #
61cb3c8223fb22f61c1be43e
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2150 |
|
$0.6260 / $3.3640 | Buy Now |
CAD Models for MTMM-126-02-T-S-065 by Samtec Inc
Part Data Attributes for MTMM-126-02-T-S-065 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.079 inch
|
Body Depth
|
0.059 inch
|
Body Length
|
2.046 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
3.2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.131 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
UL Flammability Code
|
94V-0
|
Alternate Parts for MTMM-126-02-T-S-065
This table gives cross-reference parts and alternative options found for MTMM-126-02-T-S-065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-126-02-T-S-065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-126-15-T-S-070 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-126-02-T-S-065 vs MTMM-126-15-T-S-070 |
MTMM-126-14-T-S-070 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-126-02-T-S-065 vs MTMM-126-14-T-S-070 |
MTMM-126-15-G-S-300 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-126-02-T-S-065 vs MTMM-126-15-G-S-300 |
MTMM-126-15-F-S-080 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | MTMM-126-02-T-S-065 vs MTMM-126-15-F-S-080 |
MTMM-126-05-G-S-215 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-126-02-T-S-065 vs MTMM-126-05-G-S-215 |
MTMM-126-05-T-S-185 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-126-02-T-S-065 vs MTMM-126-05-T-S-185 |
MTMM-126-14-G-S-070 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-126-02-T-S-065 vs MTMM-126-14-G-S-070 |
MTMM-126-12-G-S-220 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-126-02-T-S-065 vs MTMM-126-12-G-S-220 |
MTMM-126-06-G-S-175 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-126-02-T-S-065 vs MTMM-126-06-G-S-175 |
MTMM-126-04-G-S-075 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-126-02-T-S-065 vs MTMM-126-04-G-S-075 |