Datasheets
MTMM-130-05-L-Q-225 by:

Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for MTMM-130-05-L-Q-225 by Samtec Inc

Overview of MTMM-130-05-L-Q-225 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMM-130-05-L-Q-225

Part # Distributor Description Stock Price Buy
DISTI # 68X6829
Newark Header, 2 Mm, Through Hole, 120 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:4Rows, No. Of Contacts:120Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series Rohs Compliant: Yes |Samtec MTMM-130-05-L-Q-225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $16.6200
  • 10 $15.3900
  • 25 $13.8400
  • 50 $13.4500
  • 100 $11.8300
  • 250 $11.0600
  • 500 $10.8300
$10.8300 / $16.6200 Buy Now
DISTI # 3937-MTMM-130-05-L-Q-225-ND
DigiKey 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 46
In Stock
  • 1 $28.5600
  • 10 $27.0360
  • 25 $26.0180
  • 50 $25.3818
  • 100 $18.7273
$18.7273 / $28.5600 Buy Now
DISTI # 612-MTMM-130-05-L-Q-225-ND
DigiKey 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $15.7100
$15.7100 Buy Now
DISTI # MTMM-130-05-L-Q-22
Avnet Americas . - Bulk (Alt: MTMM-130-05-L-Q-22) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 69 Factory Stock
  • 1 $15.7100
  • 10 $14.8700
  • 25 $14.3100
  • 50 $13.9600
  • 100 $10.3000
$10.3000 / $15.7100 Buy Now
DISTI # 200-MTMM13005LQ225
Mouser Electronics Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant 0
  • 1 $15.7100
  • 10 $14.8700
  • 25 $14.3100
  • 50 $13.9600
  • 100 $10.3000
  • 250 $9.0800
  • 500 $6.6400
  • 1,000 $4.2000
$4.2000 / $15.7100 Order Now
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $18.3300
  • 10 $16.3000
  • 25 $15.7900
  • 50 $15.3200
  • 100 $11.2100
  • 250 $9.7000
  • 500 $7.0900
$7.0900 / $18.3300 Buy Now
Powell Electronics Variable Post Height Header Strips, 2.00 Min Qty: 1 46
  • 1 $15.7100
  • 10 $14.8700
  • 25 $14.3100
  • 50 $13.9600
  • 100 $10.3000
$10.3000 / $15.7100 Buy Now
DISTI # 000000000003863701
Sager Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 69
  • 1 $15.7100
  • 10 $14.8700
  • 25 $14.3100
  • 50 $13.9600
  • 100 $10.3000
  • 250 $9.0800
$9.0800 / $15.7100 Buy Now
DISTI # MTMM-130-05-L-Q-225
Avnet Abacus (Alt: MTMM-130-05-L-Q-225) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $18.3300
  • 10 $16.3000
  • 25 $15.7900
  • 50 $15.3200
  • 100 $11.2100
  • 250 $9.7000
  • 500 $7.0900
$7.0900 / $18.3300 Buy Now
DISTI # 5cd90600cd7c1c4c385b0527
Samtec Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 69
  • 1 $15.7100
  • 10 $14.8700
  • 25 $14.3100
  • 50 $13.9600
  • 100 $10.3000
  • 250 $9.0800
  • 500 $6.6400
  • 1,000 $4.2000
$4.2000 / $15.7100 Buy Now

Part Details for MTMM-130-05-L-Q-225

MTMM-130-05-L-Q-225 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-130-05-L-Q-225 Part Data Attributes

MTMM-130-05-L-Q-225 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-130-05-L-Q-225 Samtec Inc Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature FLEXYZ
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 120

Alternate Parts for MTMM-130-05-L-Q-225

This table gives cross-reference parts and alternative options found for MTMM-130-05-L-Q-225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-130-05-L-Q-225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMM-130-03-F-Q-120 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-03-F-Q-120
MTMM-130-06-G-Q-250 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-06-G-Q-250
MTMM-130-06-F-Q-275 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-06-F-Q-275
MTMM-130-02-F-Q-005 Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-02-F-Q-005
MTMM-130-08-L-Q-290 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-08-L-Q-290
MTMM-130-05-L-Q-200 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-05-L-Q-200
MTMM-130-06-G-Q-180 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-06-G-Q-180
MTMM-130-07-S-Q-260 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-07-S-Q-260
MTMM-130-04-S-Q-130 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-04-S-Q-130
MTMM-130-07-G-Q-315 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-07-G-Q-315
Part Number Description Manufacturer Compare
MTMM-130-06-T-Q-302 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-06-T-Q-302
MTMM-130-02-G-Q-120 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-02-G-Q-120
MTMM-130-05-SM-Q-100 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-05-SM-Q-100
MTMM-130-03-G-Q-000 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-03-G-Q-000
MTMM-130-05-SM-Q-200 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-05-SM-Q-200
MTMM-130-05-G-Q-070 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-05-G-Q-070
MTMM-130-04-G-Q-070 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-04-G-Q-070
MTMM-130-02-G-Q-100 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-02-G-Q-100
MTMM-130-04-F-Q-145 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-04-F-Q-145
MTMM-130-06-S-Q-225 Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-130-05-L-Q-225 vs MTMM-130-06-S-Q-225

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-130-05-L-Q-225 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-130-05-L-Q-225 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-130-05-L-Q-225 would you like to use for your alert(s)?
  • Please alert me when MTMM-130-05-L-Q-225 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-130-05-L-Q-225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-130-05-L-Q-225 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-130-05-L-Q-225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-130-05-L-Q-225.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-130-05-L-Q-225 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: