Part Details for MTMM-145-09-L-D-321 by Samtec Inc
Overview of MTMM-145-09-L-D-321 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-145-09-L-D-321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-145-09-L-D-32
|
Avnet Americas | Connector Unshrouded Header 90 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-145-09-L-D-32) Min Qty: 1 Package Multiple: 1 Container: Bulk | 92 Factory Stock |
|
$8.1300 / $12.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.3200 / $12.4000 | Buy Now | |
DISTI #
MTMM-145-09-L-D-32
|
Avnet Americas | Connector Unshrouded Header 90 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-145-09-L-D-32) Min Qty: 1 Package Multiple: 1 Container: Bulk | 92 Factory Stock |
|
$8.1300 / $12.4000 | Buy Now |
|
Master Electronics | 0 |
|
$3.3200 / $12.4000 | Buy Now | |
DISTI #
6169355b5870e9429cb5a23b
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 92 |
|
$3.3200 / $12.4000 | Buy Now |
Part Details for MTMM-145-09-L-D-321
MTMM-145-09-L-D-321 CAD Models
MTMM-145-09-L-D-321 Part Data Attributes:
|
MTMM-145-09-L-D-321
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-145-09-L-D-321
Samtec Inc
Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 3.542 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-145-09-L-D-321
This table gives cross-reference parts and alternative options found for MTMM-145-09-L-D-321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-145-09-L-D-321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-145-13-G-D-150 | Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-145-09-L-D-321 vs MTMM-145-13-G-D-150 |
TSHC-245-D-07-316-H | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | MTMM-145-09-L-D-321 vs TSHC-245-D-07-316-H |
MTMM-145-13-G-D-070 | Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-145-09-L-D-321 vs MTMM-145-13-G-D-070 |
MTMM-145-15-G-D-070 | Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-145-09-L-D-321 vs MTMM-145-15-G-D-070 |
MTMM-145-10-G-D-395 | Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-145-09-L-D-321 vs MTMM-145-10-G-D-395 |
HTSHC-245-D-07-316-G | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | MTMM-145-09-L-D-321 vs HTSHC-245-D-07-316-G |
MTMM-145-07-L-D-259 | Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-145-09-L-D-321 vs MTMM-145-07-L-D-259 |
MTMM-145-14-G-D-070 | Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-145-09-L-D-321 vs MTMM-145-14-G-D-070 |
MTMM-145-03-L-D-140 | Board Stacking Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-145-09-L-D-321 vs MTMM-145-03-L-D-140 |
MTMM-145-04-L-D-191 | Board Stacking Connector, | Samtec Inc | MTMM-145-09-L-D-321 vs MTMM-145-04-L-D-191 |