There are no models available for this part yet.
Overview of MTMS-103-51-S-S-190 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MTMS-103-51-S-S-190 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MTMS-103-51-S-S-19
|
Avnet Americas | .050" x .100" Variable Post Height Micro Term - Bulk (Alt: MTMS-103-51-S-S-19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 295 Factory Stock |
|
$0.3400 / $0.8100 | Buy Now | |
DISTI #
200-MTMS10351SS190
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Variable Post Height Micro Terminal Strip | 0 |
|
$0.1900 / $0.8100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2081 / $0.6302 | Buy Now | ||
DISTI #
000000000007161122
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 295 |
|
$0.3100 / $0.8100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.2081 / $0.6302 | Buy Now | ||
DISTI #
642da93c6d01b63b68c8cdda
|
Samtec | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 295 |
|
$0.1880 / $0.8100 | Buy Now |
CAD Models for MTMS-103-51-S-S-190 by Samtec Inc
Part Data Attributes for MTMS-103-51-S-S-190 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for MTMS-103-51-S-S-190
This table gives cross-reference parts and alternative options found for MTMS-103-51-S-S-190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-103-51-S-S-190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMS-103-59-L-S-535 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-103-51-S-S-190 vs MTMS-103-59-L-S-535 |
HMTMS-103-51-G-S-190 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-103-51-S-S-190 vs HMTMS-103-51-G-S-190 |
DWM-03-51-T-S-220 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-103-51-S-S-190 vs DWM-03-51-T-S-220 |
DWM-03-53-G-S-280 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-103-51-S-S-190 vs DWM-03-53-G-S-280 |
MTMS-103-02-S-S-100 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-103-51-S-S-190 vs MTMS-103-02-S-S-100 |
DWM-03-54-G-S-310 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-103-51-S-S-190 vs DWM-03-54-G-S-310 |
MTMS-103-02-T-S-100 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-103-51-S-S-190 vs MTMS-103-02-T-S-100 |
MTMS-103-60-G-S-000 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-103-51-S-S-190 vs MTMS-103-60-G-S-000 |
MTMS-103-52-S-S-205 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-103-51-S-S-190 vs MTMS-103-52-S-S-205 |
MTMS-103-60-G-S-605 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-103-51-S-S-190 vs MTMS-103-60-G-S-605 |