Datasheets
MTMS-115-60-S-D-390 by: Samtec Inc

Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for MTMS-115-60-S-D-390 by Samtec Inc

Overview of MTMS-115-60-S-D-390 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMS-115-60-S-D-390

Part # Distributor Description Stock Price Buy
DISTI # 69X0736
Newark Modified .050 Terminal Strip |Samtec MTMS-115-60-S-D-390 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.5600
  • 50 $7.4200
  • 100 $6.2700
  • 500 $4.4600
  • 1,000 $3.3900
$3.3900 / $8.5600 Buy Now
DISTI # MTMS-115-60-S-D-39
Avnet Americas Conn Unshrouded Header HDR 30 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: MTMS-115-60-S-D-39) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant 0
  • 1 $7.9000
  • 25 $4.6500
  • 100 $4.4900
  • 834 $3.9700
  • 1,667 $3.4400
  • 8,334 $2.9700
  • 16,667 $2.7800
$2.7800 / $7.9000 Buy Now
DISTI # 000000000002891041
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant 0
  • 1 $7.9000
  • 25 $4.6500
  • 100 $4.4900
  • 834 $3.9700
  • 1,667 $3.4400
  • 8,334 $2.9700
  • 16,667 $2.7800
$2.7800 / $7.9000 Buy Now

Part Details for MTMS-115-60-S-D-390

MTMS-115-60-S-D-390 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMS-115-60-S-D-390 Part Data Attributes

MTMS-115-60-S-D-390 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMS-115-60-S-D-390 Samtec Inc Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 1 A
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 30

Alternate Parts for MTMS-115-60-S-D-390

This table gives cross-reference parts and alternative options found for MTMS-115-60-S-D-390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-115-60-S-D-390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HDWM-15-51-G-D-230 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMS-115-60-S-D-390 vs HDWM-15-51-G-D-230
HMTMS-115-58-S-D-390 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMS-115-60-S-D-390 vs HMTMS-115-58-S-D-390
MTMS-115-57-S-D-005 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMS-115-60-S-D-390 vs MTMS-115-57-S-D-005
DWM-15-60-S-D-475 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMS-115-60-S-D-390 vs DWM-15-60-S-D-475
MTMS-115-60-G-D-300 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMS-115-60-S-D-390 vs MTMS-115-60-G-D-300
MTMS-115-02-S-D-100 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMS-115-60-S-D-390 vs MTMS-115-02-S-D-100
MTMS-115-02-S-D-000 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMS-115-60-S-D-390 vs MTMS-115-02-S-D-000
HMTMS-115-56-S-D-390 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMS-115-60-S-D-390 vs HMTMS-115-56-S-D-390
HDWM-15-59-G-D-635-A Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMS-115-60-S-D-390 vs HDWM-15-59-G-D-635-A
MTMS-115-59-S-D-100 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMS-115-60-S-D-390 vs MTMS-115-59-S-D-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMS-115-60-S-D-390 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMS-115-60-S-D-390 by Samtec Inc

  • Please alert me when MTMS-115-60-S-D-390 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTMS-115-60-S-D-390 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMS-115-60-S-D-390 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTMS-115-60-S-D-390 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMS-115-60-S-D-390.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMS-115-60-S-D-390 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: