MTN25T0195
Methode Electronics Inc
Description: RF Twinaxial-Twinax Connector, Cable Mount,

Overview of MTN25T0195 by Methode Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MTN25T0195 by Methode Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTN25T0195 by Methode Electronics Inc

MTN25T0195
Methode Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
Additional Feature
APPLICABLE CABLES: RG 55U; RG 58; RG 140U; RG 141; RG 142U; RG 223U; RG 303
Characteristic Impedance
95 Ω
Connector Type
RF TWINAXIAL-TWINAX CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
0.2 GHz
Panel Mount
NO
Want to compare parts?
  1. MTN25T0195
    Methode Electronics Inc
    RF Twinaxial-Twinax Connector, Cable Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTN25T0195 by Methode Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTN25T0195 by Methode Electronics Inc

Select Manufacturer
Which Manufacturer of MTN25T0195 would you like to use for your alert(s)?
  • Please alert me when MTN25T0195 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTN25T0195 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTN25T0195 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTN25T0195 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTN25T0195.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTN25T0195 by Methode Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: