Part Details for MTN40D0095 by Methode Electronics Inc
Overview of MTN40D0095 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTN40D0095
MTN40D0095 CAD Models
MTN40D0095 Part Data Attributes
|
MTN40D0095
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MTN40D0095
Methode Electronics Inc
RF Twinaxial-Twinax Connector, Board Mount, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 95 Ω | |
Connector Type | RF TWINAXIAL-TWINAX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 0.2 GHz | |
Panel Mount | NO | |
Termination Type | SOLDER |