MTP15N05E
Description: 15A, 50V, 7.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB

Overview of MTP15N05E by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MTP15N05E by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTP15N05E by Motorola Mobility LLC

MTP15N05E
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
LEADFORM OPTIONS ARE AVAILABLE
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
50 V
Drain Current-Max (ID)
15 A
Drain-source On Resistance-Max
7.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
40 W
Power Dissipation-Max (Abs)
40 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Element Material
SILICON
Want to compare parts?
  1. MTP15N05E
    Motorola Mobility LLC
    15A, 50V, 7.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
    VS

Alternate Parts for MTP15N05E

This table gives cross-reference parts and alternative options found for MTP15N05E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP15N05E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFZ24N Power Field-Effect Transistor, 17A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN Infineon Technologies AG MTP15N05E vs IRFZ24N
MTP15N05E 15A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN Texas Instruments MTP15N05E vs MTP15N05E
IRFZ24N 17A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB NXP Semiconductors MTP15N05E vs IRFZ24N
BUZ71 Power Field-Effect Transistor, 56A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220, Microsemi Corporation MTP15N05E vs BUZ71
MTP15N05E Power Field-Effect Transistor, 15A I(D), 50V, 7.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Motorola Semiconductor Products MTP15N05E vs MTP15N05E
BUZ71 Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET Thomson Consumer Electronics MTP15N05E vs BUZ71
BUK453-60A TRANSISTOR 22 A, 60 V, 0.08 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power NXP Semiconductors MTP15N05E vs BUK453-60A
BUZ71S2 Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Siemens MTP15N05E vs BUZ71S2
IRFZ24N Power Field-Effect Transistor, 17A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN International Rectifier MTP15N05E vs IRFZ24N
STP20NE06 20A, 60V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN STMicroelectronics MTP15N05E vs STP20NE06
Part Number Description Manufacturer Compare
BUK453-60A TRANSISTOR 22 A, 60 V, 0.08 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power NXP Semiconductors MTP15N05E vs BUK453-60A
RFD14N05L N-Channel Logic Level Power MOSFET 50V, 14A, 100mΩ, 1800-TUBE onsemi MTP15N05E vs RFD14N05L
NTD18N06LT4G Single N-Channel Logic Level Power MOSFET 60V, 18A, 65mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MTP15N05E vs NTD18N06LT4G
2SK2412-AZ Power Field-Effect Transistor, 20A I(D), 60V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, MP-45F, ISOLATED TO-220, 3 PIN NEC Electronics Group MTP15N05E vs 2SK2412-AZ
MTD1N50E 1A, 500V, 5ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 onsemi MTP15N05E vs MTD1N50E
FQD24N08 Power Field-Effect Transistor, 19.6A I(D), 80V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation MTP15N05E vs FQD24N08
IRFR024NTRPBF Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3/2 Infineon Technologies AG MTP15N05E vs IRFR024NTRPBF
RFD14N05_NL Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, TO-251AA, 3 PIN Fairchild Semiconductor Corporation MTP15N05E vs RFD14N05_NL
NTD18N06 18A, 60V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 onsemi MTP15N05E vs NTD18N06
STD30NE06 30A, 60V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, TO-252, DPAK-3 STMicroelectronics MTP15N05E vs STD30NE06

Related Parts for MTP15N05E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTP15N05E by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTP15N05E by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MTP15N05E would you like to use for your alert(s)?
  • Please alert me when MTP15N05E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTP15N05E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTP15N05E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTP15N05E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTP15N05E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTP15N05E by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: