Part Details for MTP75N06HD by Motorola Mobility LLC
Overview of MTP75N06HD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTP75N06HD
MTP75N06HD CAD Models
MTP75N06HD Part Data Attributes
|
MTP75N06HD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTP75N06HD
Motorola Mobility LLC
75A, 60V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 252 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 225 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 269 ns | |
Turn-on Time-Max (ton) | 332 ns |
Alternate Parts for MTP75N06HD
This table gives cross-reference parts and alternative options found for MTP75N06HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP75N06HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75339P3_NL | Power Field-Effect Transistor, 75A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | Fairchild Semiconductor Corporation | MTP75N06HD vs HUF75339P3_NL |
HUF75345P3 | 75A, 55V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | Rochester Electronics LLC | MTP75N06HD vs HUF75345P3 |
HUF75344P3_NL | 75A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | Rochester Electronics LLC | MTP75N06HD vs HUF75344P3_NL |
HUFA75345P3 | 75A, 55V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Intersil Corporation | MTP75N06HD vs HUFA75345P3 |
MTP75N06HD | 75A, 60V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN | Rochester Electronics LLC | MTP75N06HD vs MTP75N06HD |
HUF75345P3_NL | 75A, 55V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | Rochester Electronics LLC | MTP75N06HD vs HUF75345P3_NL |
HUF75339P3 | N-Channel UltraFET Power MOSFET 55V, 75A, 12mΩ, 800-TUBE | onsemi | MTP75N06HD vs HUF75339P3 |
HUF75339P3 | 75A, 55V, 0.012ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Intersil Corporation | MTP75N06HD vs HUF75339P3 |
HUFA75345P3 | 75A, 55V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | Rochester Electronics LLC | MTP75N06HD vs HUFA75345P3 |
HUF75345P3 | 75A, 55V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Intersil Corporation | MTP75N06HD vs HUF75345P3 |