Part Details for MTP7P06 by Motorola Mobility LLC
Overview of MTP7P06 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MTP7P06
MTP7P06 CAD Models
MTP7P06 Part Data Attributes
|
MTP7P06
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTP7P06
Motorola Mobility LLC
7A, 60V, 0.6ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 150 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 75 W | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 21 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 150 ns | |
Turn-on Time-Max (ton) | 160 ns |
Alternate Parts for MTP7P06
This table gives cross-reference parts and alternative options found for MTP7P06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP7P06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF3710ZSPBF | Power Field-Effect Transistor, 59A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | MTP7P06 vs IRF3710ZSPBF |
IRFR014PBF | Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | MTP7P06 vs IRFR014PBF |
IRL3705ZSPBF | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | MTP7P06 vs IRL3705ZSPBF |
MTP3N100 | Power Field-Effect Transistor, 3A I(D), 1000V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | MTP7P06 vs MTP3N100 |
IRFR014TRR | Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | MTP7P06 vs IRFR014TRR |
RFD14N05SM9A | Power Field-Effect Transistor, | Rochester Electronics LLC | MTP7P06 vs RFD14N05SM9A |
MTP6N10 | Power Field-Effect Transistor, 6A I(D), 100V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | MTP7P06 vs MTP6N10 |
IRFR014TRLPBF | Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | MTP7P06 vs IRFR014TRLPBF |
MTD3055EL | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252 | Motorola Mobility LLC | MTP7P06 vs MTD3055EL |
IRFR014 | Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | MTP7P06 vs IRFR014 |