Part Details for RFD14N05SM9A by Rochester Electronics LLC
Overview of RFD14N05SM9A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RFD14N05SM9A
RFD14N05SM9A CAD Models
RFD14N05SM9A Part Data Attributes:
|
RFD14N05SM9A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
RFD14N05SM9A
Rochester Electronics LLC
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-252AA | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for RFD14N05SM9A
This table gives cross-reference parts and alternative options found for RFD14N05SM9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFD14N05SM9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFD14N05SM9A | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | RFD14N05SM9A vs RFD14N05SM9A |
MTD10N05E | Power Field-Effect Transistor, 10A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 | Motorola Semiconductor Products | RFD14N05SM9A vs MTD10N05E |
MTD3055E | TRANSISTOR 8 A, 60 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, FET General Purpose Power | National Semiconductor Corporation | RFD14N05SM9A vs MTD3055E |
RFD14N05SM | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN | Fairchild Semiconductor Corporation | RFD14N05SM9A vs RFD14N05SM |
SSR3055 | Power Field-Effect Transistor, 12A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | RFD14N05SM9A vs SSR3055 |
RFD14N05SM9A | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN | Fairchild Semiconductor Corporation | RFD14N05SM9A vs RFD14N05SM9A |
RFD14N05SM | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 3 PIN | Intersil Corporation | RFD14N05SM9A vs RFD14N05SM |
RFD14N05SM9A_NL | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN | Fairchild Semiconductor Corporation | RFD14N05SM9A vs RFD14N05SM9A_NL |
MTD10N05E | 10A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252 | Motorola Mobility LLC | RFD14N05SM9A vs MTD10N05E |
SMD15N05 | Power Field-Effect Transistor, 15A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Temic Semiconductors | RFD14N05SM9A vs SMD15N05 |