Part Details for MTPS1065PT by Marktech Optoelectronics
Overview of MTPS1065PT by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTPS1065PT
MTPS1065PT CAD Models
MTPS1065PT Part Data Attributes
|
MTPS1065PT
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTPS1065PT
Marktech Optoelectronics
LED Emitter, Through Hole Mount, ROHS COMPLIANT, HERMETICALLY SEALED, PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | LED EMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 650 nm | |
Surface Mount | NO | |
Transmission Type | DIGITAL |