Part Details for MTPS8085P-C by Marktech Optoelectronics
Overview of MTPS8085P-C by Marktech Optoelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MTPS8085P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1398-ND
|
DigiKey | EMITTER IR 850NM 100MA TO18 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$9.9028 / $18.0200 | Buy Now |
DISTI #
193-MTPS8085P-C
|
Mouser Electronics | Infrared Emitters Infrared Emitter 850nm RoHS: Compliant | 0 |
|
$10.4800 / $18.0100 | Order Now |
Part Details for MTPS8085P-C
MTPS8085P-C CAD Models
MTPS8085P-C Part Data Attributes
|
MTPS8085P-C
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTPS8085P-C
Marktech Optoelectronics
Infrared LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 2.2 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 3.3 mW | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4.7 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | NO | |
Viewing Angle | 5 deg |
Alternate Parts for MTPS8085P-C
This table gives cross-reference parts and alternative options found for MTPS8085P-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTPS8085P-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTPS8085P | Infrared LED | Marktech Optoelectronics | MTPS8085P-C vs MTPS8085P |