Part Details for MTR16002LBMAGKWS by Vishay Intertechnologies
Overview of MTR16002LBMAGKWS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MTR16002LBMAGKWS
MTR16002LBMAGKWS CAD Models
MTR16002LBMAGKWS Part Data Attributes
|
MTR16002LBMAGKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MTR16002LBMAGKWS
Vishay Intertechnologies
Array/Network Resistor, Series, Thin Film, 0.25W, 160000ohm, 100V, 25% +/-Tol, -250,250ppm/Cel, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | Series | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.762 mm | |
Package Style | SMT | |
Package Width | 0.762 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 160000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | MTR | |
Size Code | 0303 | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 25% | |
Working Voltage | 100 V |