Part Details for MTR4000AJAKGGHWS by Vishay Intertechnologies
Overview of MTR4000AJAKGGHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MTR4000AJAKGGHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X3654
|
Newark | Mtr 5% 100Ppm Ws |Vishay MTR4000AJAKGGHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6200 / $9.2800 | Buy Now |
DISTI #
MTR4000AJAKGGHWS
|
Avnet Americas | MTR 400 5% FORM A 100PPM AU AU H WS - Waffle Pack (Alt: MTR4000AJAKGGHWS) Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.6750 / $9.2778 | Buy Now |
Part Details for MTR4000AJAKGGHWS
MTR4000AJAKGGHWS CAD Models
MTR4000AJAKGGHWS Part Data Attributes
|
MTR4000AJAKGGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MTR4000AJAKGGHWS
Vishay Intertechnologies
Array/Network Resistor, Series, Thin Film, 0.25W, 400ohm, 100V, 5% +/-Tol, 100ppm/Cel, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Construction | Chip | |
Network Type | Series | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.762 mm | |
Package Style | SMT | |
Package Width | 0.762 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 400 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0303 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 100 V |