MTR4000AJAMGGKWS
Description: Array/Network Resistor, Series, Thin Film, 0.25W, 400ohm, 100V, 5% +/-Tol, -250,250ppm/Cel, 0303,

Overview of MTR4000AJAMGGKWS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for MTR4000AJAMGGKWS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MTR4000AJAMGGKWS
Avnet Americas MTR 400 5% FORM A 250PPM AU AU K WS - Waffle Pack (Alt: MTR4000AJAMGGKWS) Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Waffle Pack 0
  • 250 $12.0696
  • 260 $11.8984
  • 510 $9.0168
  • 1,300 $5.9185
  • 2,500 $4.5370
  • 13,000 $3.5712
  • 25,000 $3.4875
$3.4875 / $12.0696 Buy Now

CAD Models for MTR4000AJAMGGKWS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTR4000AJAMGGKWS by Vishay Intertechnologies

MTR4000AJAMGGKWS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
11 Weeks
Construction
Chip
Network Type
Series
Number of Terminals
13
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.254 mm
Package Length
0.762 mm
Package Style
SMT
Package Width
0.762 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.25 W
Resistance
400 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0303
Technology
THIN FILM
Temperature Coefficient
250 ppm/°C
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. MTR4000AJAMGGKWS
    Vishay Intertechnologies
    Array/Network Resistor, Series, Thin Film, 0.25W, 400ohm, 100V, 5% +/-Tol, -250,250ppm/Cel, 0303,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTR4000AJAMGGKWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTR4000AJAMGGKWS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MTR4000AJAMGGKWS would you like to use for your alert(s)?
  • Please alert me when MTR4000AJAMGGKWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTR4000AJAMGGKWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTR4000AJAMGGKWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTR4000AJAMGGKWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTR4000AJAMGGKWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTR4000AJAMGGKWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: