Part Details for MTSW-102-12-L-S-770 by Samtec Inc
Overview of MTSW-102-12-L-S-770 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-102-12-L-S-770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTSW-102-12-L-S-77
|
Avnet Americas | Connector Unshrouded Header 2 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: MTSW-102-12-L-S-77) Min Qty: 1 Package Multiple: 1 Container: Bulk | 2232 Factory Stock |
|
$0.1500 / $0.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1100 / $0.3700 | Buy Now | |
DISTI #
MTSW-102-12-L-S-77
|
Avnet Americas | Connector Unshrouded Header 2 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: MTSW-102-12-L-S-77) Min Qty: 1 Package Multiple: 1 Container: Bulk | 2232 Factory Stock |
|
$0.1500 / $0.3700 | Buy Now |
DISTI #
000000000006350154
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 2232 |
|
$0.1400 / $0.3700 | Buy Now |
|
Master Electronics | 0 |
|
$0.1100 / $0.3700 | Buy Now | |
DISTI #
5cd907cecd7c1c4c385d6f0e
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2232 |
|
$0.1100 / $0.3700 | Buy Now |
Part Details for MTSW-102-12-L-S-770
MTSW-102-12-L-S-770 CAD Models
MTSW-102-12-L-S-770 Part Data Attributes:
|
MTSW-102-12-L-S-770
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-102-12-L-S-770
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for MTSW-102-12-L-S-770
This table gives cross-reference parts and alternative options found for MTSW-102-12-L-S-770. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-102-12-L-S-770, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-102-12-S-S-760 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Samtec Inc | MTSW-102-12-L-S-770 vs HMTSW-102-12-S-S-760 |
MTSW-102-08-G-S-190 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-102-12-L-S-770 vs MTSW-102-08-G-S-190 |
MTSW-102-13-L-S-200 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-102-12-L-S-770 vs MTSW-102-13-L-S-200 |
MTSW-102-08-T-S-170 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-102-12-L-S-770 vs MTSW-102-08-T-S-170 |
MTSW-102-13-G-S-910 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-102-12-L-S-770 vs MTSW-102-13-G-S-910 |
MTSW-102-12-S-S-810 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-102-12-L-S-770 vs MTSW-102-12-S-S-810 |
MTSW-102-13-T-S-985 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-102-12-L-S-770 vs MTSW-102-13-T-S-985 |
MTSW-102-12-T-S-775 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-102-12-L-S-770 vs MTSW-102-12-T-S-775 |
MTSW-102-13-T-S-900 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | MTSW-102-12-L-S-770 vs MTSW-102-13-T-S-900 |
HMTSW-102-13-L-S-100 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Samtec Inc | MTSW-102-12-L-S-770 vs HMTSW-102-13-L-S-100 |