Part Details for MTSW-104-07-G-D-130-RA by Samtec Inc
Overview of MTSW-104-07-G-D-130-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-104-07-G-D-130-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08W7133
|
Newark | Variable Height Pcb Header Strips, 0.100" Pitch Rohs Compliant: Yes |Samtec MTSW-104-07-G-D-130-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 654 |
|
$0.5590 / $1.9800 | Buy Now |
DISTI #
612-MTSW-104-07-G-D-130-RA-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5500 | Buy Now |
DISTI #
MTSW-104-07-G-D-13
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: MTSW-104-07-G-D-13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 654 Factory Stock |
|
$0.5900 / $1.4400 | Buy Now |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.3000 / $1.4400 | Buy Now |
DISTI #
MTSW-104-07-G-D-13
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: MTSW-104-07-G-D-13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 654 Factory Stock |
|
$0.5900 / $1.4400 | Buy Now |
DISTI #
MTSW-104-07-G-D-13
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: MTSW-104-07-G-D-13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 654 Factory Stock |
|
$0.5900 / $1.4400 | Buy Now |
|
Powell Electronics | Variable Height Min Qty: 1 | 392 |
|
$0.5900 / $1.4400 | Buy Now |
|
Master Electronics | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.3000 / $1.4400 | Buy Now |
DISTI #
5cd9080ecd7c1c4c385db0a1
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 654 |
|
$0.3000 / $1.4400 | Buy Now |
Part Details for MTSW-104-07-G-D-130-RA
MTSW-104-07-G-D-130-RA CAD Models
MTSW-104-07-G-D-130-RA Part Data Attributes
|
MTSW-104-07-G-D-130-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-104-07-G-D-130-RA
Samtec Inc
Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.219 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MTSW-104-07-G-D-130-RA
This table gives cross-reference parts and alternative options found for MTSW-104-07-G-D-130-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-104-07-G-D-130-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-104-07-T-D-130-RA | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | MTSW-104-07-G-D-130-RA vs MTSW-104-07-T-D-130-RA |