Part Details for MTSW-109-09-G-T-472 by Samtec Inc
Overview of MTSW-109-09-G-T-472 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-109-09-G-T-472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69X8797
|
Newark | Header, 2.54 Mm, Through Hole, 3 Rows, 27 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:27Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-109-09-G-T-472 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 396 |
|
$2.3300 / $4.4900 | Buy Now |
DISTI #
612-MTSW-109-09-G-T-472-ND
|
DigiKey | CONN HEADER VERT 27POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6300 | Buy Now |
DISTI #
MTSW-109-09-G-T-47
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 27 Contacts, Through Hole, MTSW Series - Bulk (Alt: MTSW-109-09-G-T-47) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 396 Factory Stock |
|
$2.2900 / $3.7200 | Buy Now |
DISTI #
200-MTSW10909GT472
|
Mouser Electronics | Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.1600 / $3.7200 | Order Now |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.2700 / $4.3900 | Buy Now |
|
Powell Electronics | Variable Height PCB Header Strips, 0.100 Min Qty: 1 | 261 |
|
$2.2900 / $3.7200 | Buy Now |
DISTI #
000000000004003804
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 396 |
|
$2.0600 / $3.7200 | Buy Now |
|
Master Electronics | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.2700 / $4.3900 | Buy Now |
DISTI #
5cd908facd7c1c4c385eb305
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 396 |
|
$1.1600 / $3.7200 | Buy Now |
Part Details for MTSW-109-09-G-T-472
MTSW-109-09-G-T-472 CAD Models
MTSW-109-09-G-T-472 Part Data Attributes
|
MTSW-109-09-G-T-472
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-109-09-G-T-472
Samtec Inc
Board Stacking Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 |
Alternate Parts for MTSW-109-09-G-T-472
This table gives cross-reference parts and alternative options found for MTSW-109-09-G-T-472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-109-09-G-T-472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-09-08-T-T-200-100 | Board Stacking Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-109-09-G-T-472 vs HW-09-08-T-T-200-100 |
HW-09-10-S-T-450-055 | Board Stacking Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-109-09-G-T-472 vs HW-09-10-S-T-450-055 |
HW-09-15-S-T-200-055 | Board Stacking Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-109-09-G-T-472 vs HW-09-15-S-T-200-055 |
HW-09-09-F-T-200-055 | Board Stacking Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-109-09-G-T-472 vs HW-09-09-F-T-200-055 |
HW-09-10-F-T-200-230 | Board Stacking Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-109-09-G-T-472 vs HW-09-10-F-T-200-230 |
HW-09-12-S-T-200-055 | Board Stacking Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-109-09-G-T-472 vs HW-09-12-S-T-200-055 |
TW-09-07-G-T-250-000 | Board Stacking Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-109-09-G-T-472 vs TW-09-07-G-T-250-000 |
HW-09-07-F-T-200-055 | Board Stacking Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-109-09-G-T-472 vs HW-09-07-F-T-200-055 |
HW-09-10-G-T-450-055 | Board Stacking Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-109-09-G-T-472 vs HW-09-10-G-T-450-055 |
HW-09-12-L-T-200-055 | Board Stacking Connector, 27 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-109-09-G-T-472 vs HW-09-12-L-T-200-055 |