Datasheets
MTSW-110-10-T-S-365 by:

Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for MTSW-110-10-T-S-365 by Samtec Inc

Overview of MTSW-110-10-T-S-365 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTSW-110-10-T-S-365

Part # Distributor Description Stock Price Buy
DISTI # 93P1288
Newark Header, 2.54 Mm, Through Hole, 1 Row, 10 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-110-10-T-S-365 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 888
  • 1 $1.0200
  • 10 $0.8880
  • 100 $0.7650
  • 500 $0.6260
  • 1,000 $0.5580
  • 2,500 $0.5040
  • 5,000 $0.4870
  • 10,000 $0.4630
$0.4630 / $1.0200 Buy Now
DISTI # 612-MTSW-110-10-T-S-365-ND
DigiKey CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.2600
$1.2600 Buy Now
DISTI # MTSW-110-10-T-S-36
Avnet Americas Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-110-10-T-S-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 888 Factory Stock
  • 1 $1.0900
  • 50 $0.8400
  • 100 $0.6800
  • 500 $0.5800
  • 1,000 $0.4500
$0.4500 / $1.0900 Buy Now
DISTI # 200-MTSW11010TS365
Mouser Electronics Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $1.0900
  • 100 $0.6800
  • 500 $0.5800
  • 1,000 $0.4500
  • 2,500 $0.4000
  • 5,000 $0.3100
  • 10,000 $0.2300
$0.2300 / $1.0900 Order Now
Onlinecomponents.com .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $0.8468
  • 250 $0.6840
  • 500 $0.6737
  • 1,000 $0.5158
  • 2,500 $0.4430
  • 5,000 $0.3521
  • 7,500 $0.3468
$0.3468 / $0.8468 Buy Now
Powell Electronics Variable Height PCB Header Strips, 0.100 Min Qty: 1 586
  • 1 $1.0900
  • 50 $0.8400
  • 100 $0.6800
  • 500 $0.5800
  • 1,000 $0.4500
$0.4500 / $1.0900 Buy Now
DISTI # 000000000000137609
Sager Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 888
  • 1 $1.0900
  • 50 $0.8400
  • 100 $0.6800
  • 500 $0.5800
  • 1,000 $0.4500
  • 2,000 $0.4000
$0.4000 / $1.0900 Buy Now
Master Electronics .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $0.8468
  • 250 $0.6840
  • 500 $0.6737
  • 1,000 $0.5158
  • 2,500 $0.4430
  • 5,000 $0.3521
  • 7,500 $0.3468
$0.3468 / $0.8468 Buy Now
DISTI # 5cd90918cd7c1c4c385ed455
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 888
  • 1 $1.0900
  • 50 $0.8400
  • 100 $0.6800
  • 500 $0.5800
  • 1,000 $0.4500
  • 2,000 $0.4000
  • 5,000 $0.3100
  • 10,000 $0.2300
$0.2300 / $1.0900 Buy Now

Part Details for MTSW-110-10-T-S-365

MTSW-110-10-T-S-365 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTSW-110-10-T-S-365 Part Data Attributes

MTSW-110-10-T-S-365 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTSW-110-10-T-S-365 Samtec Inc Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 1 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 10

Alternate Parts for MTSW-110-10-T-S-365

This table gives cross-reference parts and alternative options found for MTSW-110-10-T-S-365. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-110-10-T-S-365, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTSW-110-10-G-S-640 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-10-G-S-640
MTSW-110-10-T-S-575 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-10-T-S-575
MTSW-110-10-S-S-550 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-10-S-S-550
MTSW-110-10-L-S-390 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-10-L-S-390
MTSW-110-10-L-S-575 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-10-L-S-575
MTSW-110-10-S-S-610 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-10-S-S-610
MTSW-110-10-T-S-570 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-10-T-S-570
MTSW-110-10-G-S-200 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-10-G-S-200
MTSW-110-10-G-S-365 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-10-G-S-365
MTSW-110-10-L-S-600 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-10-L-S-600
Part Number Description Manufacturer Compare
MTSW-110-10-G-S-590 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-10-G-S-590
MTSW-110-10-S-S-390 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-10-S-S-390
MTSW-110-10-G-S-320 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-10-G-S-320
MTSW-110-10-G-S-595 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-10-G-S-595
MTSW-110-10-G-S-565 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-10-G-S-565
MTSW-110-10-G-S-300 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-10-G-S-300
MTSW-110-10-T-S-605 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-10-T-S-605
MTSW-110-11-G-S-350 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-11-G-S-350
MTSW-110-11-G-S-510 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-11-G-S-510
MTSW-110-10-G-S-365 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-110-10-T-S-365 vs MTSW-110-10-G-S-365

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTSW-110-10-T-S-365 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTSW-110-10-T-S-365 by Samtec Inc

  • Please alert me when MTSW-110-10-T-S-365 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTSW-110-10-T-S-365 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTSW-110-10-T-S-365 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTSW-110-10-T-S-365 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTSW-110-10-T-S-365.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTSW-110-10-T-S-365 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: